


V10P42AUTO | |
|---|---|
DigiKey Part Number | F6433-ND |
Manufacturer | |
Manufacturer Product Number | V10P42AUTO |
Description | VARISTOR 68V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1.5 kA |
Manufacturer Littelfuse Inc. | Energy 25J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1850 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 42 V | Grade Automotive |
Maximum DC Volts 50 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61.2 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 68 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 74.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32840 € | 8,21 € |
| 100 | 0,28710 € | 28,71 € |
| 250 | 0,26736 € | 66,84 € |
| 900 | 0,24709 € | 222,38 € |
| 1.800 | 0,23881 € | 429,86 € |
| 2.700 | 0,23465 € | 633,55 € |
| 5.400 | 0,22856 € | 1.234,22 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

