Parametric Equivalent



V10P14P | |
|---|---|
DigiKey Part Number | V10P14P-ND |
Manufacturer | |
Manufacturer Product Number | V10P14P |
Description | VARISTOR 22V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4650 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P14PL1T7 | Littelfuse Inc. | 0 | V10P14PL1T7-ND | 0,27679 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,26228 € | 1.180,26 € |
| Unit Price without VAT: | 0,26228 € |
|---|---|
| Unit Price with VAT: | 0,31211 € |


