
V10P130PL1T | |
|---|---|
DigiKey Part Number | V10P130PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10P130PL1T |
Description | VARISTOR 205V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 205 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22041 € | 1.102,05 € |
| Unit Price without VAT: | 0,22041 € |
|---|---|
| Unit Price with VAT: | 0,26229 € |

