



V10H75P | |
|---|---|
DigiKey Part Number | F7728-ND |
Manufacturer | |
Manufacturer Product Number | V10H75P |
Description | VARISTOR 3KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 100 V | |
Maximum DC Volts | 3.5 kV | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 3 kA | |
Energy | 108J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,22903 € | 824,51 € |
| Unit Price without VAT: | 0,22903 € |
|---|---|
| Unit Price with VAT: | 0,27255 € |

