Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H550PL1A | |
|---|---|
DigiKey Part Number | V10H550PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10H550PL1A |
Description | VARISTOR 910V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 98J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 550 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H550P | Littelfuse Inc. | 0 | F7743-ND | 0,27721 € | Parametric Equivalent |
| V10H550PL1T | Littelfuse Inc. | 0 | V10H550PL1T-ND | 0,32014 € | Parametric Equivalent |
| V10H550PL2B | Littelfuse Inc. | 0 | V10H550PL2B-ND | 0,29122 € | Parametric Equivalent |
| V10H550PL2T | Littelfuse Inc. | 0 | V10H550PL2T-ND | 0,32014 € | Parametric Equivalent |
| V10H550PL3T | Littelfuse Inc. | 0 | V10H550PL3T-ND | 0,32014 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34855 € | 1.742,75 € |
| Unit Price without VAT: | 0,34855 € |
|---|---|
| Unit Price with VAT: | 0,41477 € |



