Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H40PL2T | |
|---|---|
DigiKey Part Number | V10H40PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H40PL2T |
Description | VARISTOR 68V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.5 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1850 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H40P | Littelfuse Inc. | 0 | F7725-ND | 0,34737 € | Parametric Equivalent |
| V10H40PL1A | Littelfuse Inc. | 0 | V10H40PL1A-ND | 0,40744 € | Parametric Equivalent |
| V10H40PL1T | Littelfuse Inc. | 0 | V10H40PL1T-ND | 0,38192 € | Parametric Equivalent |
| V10H40PL2B | Littelfuse Inc. | 0 | V10H40PL2B-ND | 0,34737 € | Parametric Equivalent |
| V10H40PL3T | Littelfuse Inc. | 0 | V10H40PL3T-ND | 0,38192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38192 € | 1.909,60 € |
| Unit Price without VAT: | 0,38192 € |
|---|---|
| Unit Price with VAT: | 0,45448 € |



