Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H35PL2B | |
|---|---|
DigiKey Part Number | V10H35PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V10H35PL2B |
Description | VARISTOR 56V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.5 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H35P | Littelfuse Inc. | 0 | F7724-ND | 0,34737 € | Parametric Equivalent |
| V10H35PL1A | Littelfuse Inc. | 0 | V10H35PL1A-ND | 0,40744 € | Parametric Equivalent |
| V10H35PL1T | Littelfuse Inc. | 0 | V10H35PL1T-ND | 0,38192 € | Parametric Equivalent |
| V10H35PL2T | Littelfuse Inc. | 0 | V10H35PL2T-ND | 0,38192 € | Parametric Equivalent |
| V10H35PL3T | Littelfuse Inc. | 0 | V10H35PL3T-ND | 0,38192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,34737 € | 1.250,53 € |
| Unit Price without VAT: | 0,34737 € |
|---|---|
| Unit Price with VAT: | 0,41337 € |



