Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H30PL2T | |
|---|---|
DigiKey Part Number | V10H30PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H30PL2T |
Description | VARISTOR 47V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.5 kA |
Series | Energy 15.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2550 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H30P | Littelfuse Inc. | 0 | F7723-ND | 0,34737 € | Parametric Equivalent |
| V10H30PL1A | Littelfuse Inc. | 0 | V10H30PL1A-ND | 0,41595 € | Parametric Equivalent |
| V10H30PL1T | Littelfuse Inc. | 0 | V10H30PL1T-ND | 0,38192 € | Parametric Equivalent |
| V10H30PL2B | Littelfuse Inc. | 0 | V10H30PL2B-ND | 0,34737 € | Parametric Equivalent |
| V10H30PL3T | Littelfuse Inc. | 0 | V10H30PL3T-ND | 0,38192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38192 € | 1.909,60 € |
| Unit Price without VAT: | 0,38192 € |
|---|---|
| Unit Price with VAT: | 0,45448 € |



