
V10H30AUTO | |
|---|---|
DigiKey Part Number | 18-V10H30AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10H30AUTO |
Description | VARISTOR 47V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1.5 kA |
Manufacturer Littelfuse Inc. | Energy 25J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 2550 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 47 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,39843 € | 1.434,35 € |
| Unit Price without VAT: | 0,39843 € |
|---|---|
| Unit Price with VAT: | 0,47413 € |

