V10H20PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34737 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38192 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34737 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38192 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38192 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H20PL1A

DigiKey Part Number
V10H20PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V10H20PL1A
Description
VARISTOR 33V 1.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.5 kA
Series
Energy
10J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3400 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H20PLittelfuse Inc.0F7721-ND0,34737 €Parametric Equivalent
V10H20PL1TLittelfuse Inc.0V10H20PL1T-ND0,38192 €Parametric Equivalent
V10H20PL2BLittelfuse Inc.0V10H20PL2B-ND0,34737 €Parametric Equivalent
V10H20PL2TLittelfuse Inc.0V10H20PL2T-ND0,38192 €Parametric Equivalent
V10H20PL3TLittelfuse Inc.0V10H20PL3T-ND0,38192 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,40326 €2.016,30 €
Unit Price without VAT:0,40326 €
Unit Price with VAT:0,47988 €