V10H14P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,40326 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38192 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34737 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38192 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38192 €
Datasheet
22 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Littelfuse HMOV Varistor Series | Digi-Key Daily
Building Automation – Protect/Sense/Control

V10H14P

DigiKey Part Number
F7719-ND
Manufacturer
Manufacturer Product Number
V10H14P
Description
VARISTOR 22V 1.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.5 kA
Series
Energy
5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4650 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.8 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H14PL1ALittelfuse Inc.0V10H14PL1A-ND0,40326 €Parametric Equivalent
V10H14PL1TLittelfuse Inc.0V10H14PL1T-ND0,38192 €Parametric Equivalent
V10H14PL2BLittelfuse Inc.0V10H14PL2B-ND0,34737 €Parametric Equivalent
V10H14PL2TLittelfuse Inc.0V10H14PL2T-ND0,38192 €Parametric Equivalent
V10H14PL3TLittelfuse Inc.0V10H14PL3T-ND0,38192 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,34737 €1.250,53 €
Unit Price without VAT:0,34737 €
Unit Price with VAT:0,41337 €