


V10E95P | |
|---|---|
DigiKey Part Number | F6888-ND |
Manufacturer | |
Manufacturer Product Number | V10E95P |
Description | VARISTOR 150V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 3.5 kA | |
Energy | 36J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16240 € | 16,24 € |
| 250 | 0,15024 € | 37,56 € |
| 500 | 0,14292 € | 71,46 € |
| 1.000 | 0,13688 € | 136,88 € |
| 3.000 | 0,12943 € | 388,29 € |
| 5.000 | 0,12668 € | 633,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

