V10E440P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27577 €
Datasheet
715 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
715 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E440P

DigiKey Part Number
V10E440P-ND
Manufacturer
Manufacturer Product Number
V10E440P
Description
VARISTOR 715V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
715 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
786.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 MHz
Maximum AC Volts
440 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
585 V
Mounting Type
Through Hole
Varistor Voltage (Min)
643.5 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
715 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10E440PL4B7X2855Littelfuse Inc.0V10E440PL4B7X2855-ND0,27577 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,25405 €1.270,25 €
Unit Price without VAT:0,25405 €
Unit Price with VAT:0,30232 €