Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10E385PL2T | |
|---|---|
DigiKey Part Number | V10E385PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E385PL2T |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 85J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 160 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 385 V | Grade Automotive |
Maximum DC Volts 505 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 558 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 620 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 682 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E385AUTO | Littelfuse Inc. | 0 | V10E385AUTO-ND | 0,26334 € | Parametric Equivalent |
| V10E385AUTO2T | Littelfuse Inc. | 0 | V10E385AUTO2T-ND | 0,28978 € | Parametric Equivalent |
| V10E385PL2A | Littelfuse Inc. | 0 | V10E385PL2A-ND | 0,21701 € | Parametric Equivalent |
| V10H385AUTO3T | Littelfuse Inc. | 0 | 18-V10H385AUTO3TTR-ND | 0,43480 € | Parametric Equivalent |
| V10H385P | Littelfuse Inc. | 0 | F7738-ND | 0,30496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21701 € | 1.085,05 € |
| Unit Price without VAT: | 0,21701 € |
|---|---|
| Unit Price with VAT: | 0,25824 € |





