Parametric Equivalent
Parametric Equivalent

V10E385PL2B | |
|---|---|
DigiKey Part Number | 18-V10E385PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V10E385PL2B |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E385P | Littelfuse Inc. | 4.968 | V10E385P-ND | 0,38000 € | Parametric Equivalent |
| V10E385PL1T | Littelfuse Inc. | 0 | F9890TR-ND | 0,21701 € | Parametric Equivalent |
| V10E385PL3A | Littelfuse Inc. | 0 | 18-V10E385PL3A-ND | 0,21701 € | Parametric Equivalent |
| V10P385P | Littelfuse Inc. | 0 | F9895-ND | 0,36504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20025 € | 1.001,25 € |
| Unit Price without VAT: | 0,20025 € |
|---|---|
| Unit Price with VAT: | 0,23830 € |


