Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E275PL2B | |
|---|---|
DigiKey Part Number | V10E275PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V10E275PL2B |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E275P | Littelfuse Inc. | 3.179 | F1932-ND | 0,31000 € | Parametric Equivalent |
| V10E275PL1A7 | Littelfuse Inc. | 0 | V10E275PL1A7-ND | 0,20025 € | Parametric Equivalent |
| V10E275PL1B1 | Littelfuse Inc. | 0 | V10E275PL1B1-ND | 0,20025 € | Parametric Equivalent |
| V10E275PL1B5 | Littelfuse Inc. | 0 | V10E275PL1B5-ND | 0,20025 € | Parametric Equivalent |
| V10E275PL1T7 | Littelfuse Inc. | 4.969 | 18-V10E275PL1T7CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20025 € | 1.001,25 € |
| Unit Price without VAT: | 0,20025 € |
|---|---|
| Unit Price with VAT: | 0,23830 € |





