


V10E23P | |
|---|---|
DigiKey Part Number | V10E23P-ND |
Manufacturer | |
Manufacturer Product Number | V10E23P |
Description | VARISTOR 36V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3200 pF @ 1 MHz |
Maximum AC Volts 23 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 28 V | Mounting Type Through Hole |
Varistor Voltage (Min) 32.4 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24580 € | 24,58 € |
| 250 | 0,22848 € | 57,12 € |
| 500 | 0,21806 € | 109,03 € |
| 1.000 | 0,20948 € | 209,48 € |
| 3.000 | 0,19889 € | 596,67 € |
| 5.000 | 0,19497 € | 974,85 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

