Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E230AUTO | |
|---|---|
DigiKey Part Number | V10E230AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10E230AUTO |
Description | VARISTOR 360V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 60J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 250 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Grade Automotive |
Maximum DC Volts 300 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 396 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E230AUTO2T | Littelfuse Inc. | 0 | V10E230AUTO2T-ND | 0,28978 € | Parametric Equivalent |
| V10H230AUTO3T | Littelfuse Inc. | 0 | 18-V10H230AUTO3TTR-ND | 0,43480 € | Parametric Equivalent |
| V10H230PL1A | Littelfuse Inc. | 0 | V10H230PL1A-ND | 0,36517 € | Parametric Equivalent |
| V10H230PL1T | Littelfuse Inc. | 0 | V10H230PL1T-ND | 0,33559 € | Parametric Equivalent |
| V10H230PL2B | Littelfuse Inc. | 0 | V10H230PL2B-ND | 0,30496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,26334 € | 1.106,03 € |
| Unit Price without VAT: | 0,26334 € |
|---|---|
| Unit Price with VAT: | 0,31337 € |




