
V10E20PL1T | |
|---|---|
DigiKey Part Number | 18-V10E20PL1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E20PL1T |
Description | VARISTOR 33V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 10J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3400 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23598 € | 1.179,90 € |
| Unit Price without VAT: | 0,23598 € |
|---|---|
| Unit Price with VAT: | 0,28082 € |

