Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E150PL3B7 | |
|---|---|
DigiKey Part Number | V10E150PL3B7-ND |
Manufacturer | |
Manufacturer Product Number | V10E150PL3B7 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E150P | Littelfuse Inc. | 5.219 | F5345-ND | 0,31000 € | Parametric Equivalent |
| V10E150PL1A5 | Littelfuse Inc. | 0 | V10E150PL1A5-ND | 0,21701 € | Parametric Equivalent |
| V10E150PL1T | Littelfuse Inc. | 0 | V10E150PL1T-ND | 0,20025 € | Parametric Equivalent |
| V10E150PL2B | Littelfuse Inc. | 0 | V10E150PL2B-ND | 0,20025 € | Parametric Equivalent |
| V10E150PL2T | Littelfuse Inc. | 0 | V10E150PL2T-ND | 0,20025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20025 € | 1.001,25 € |
| Unit Price without VAT: | 0,20025 € |
|---|---|
| Unit Price with VAT: | 0,23830 € |




