V100ZS3P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 7.392
Unit Price: 0,29000 €
Datasheet
100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V100ZS3P

DigiKey Part Number
V100ZS3P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V100ZS3P
Description
VARISTOR 100V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 MHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
81 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0600K111TDK7.392495-6578-1-ND0,29000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14345 €1.434,50 €
Unit Price without VAT:0,14345 €
Unit Price with VAT:0,17071 €