Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V100ZC05P | |
|---|---|
DigiKey Part Number | V100ZC05P-ND |
Manufacturer | |
Manufacturer Product Number | V100ZC05P |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 81 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10717 € | 1.071,70 € |
| Unit Price without VAT: | 0,10717 € |
|---|---|
| Unit Price with VAT: | 0,12753 € |



