V100ZA15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.165
Unit Price: 0,48000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V100ZA15

DigiKey Part Number
V100ZA15-ND
Manufacturer
Manufacturer Product Number
V100ZA15
Description
VARISTOR 100V 4.5KA DISC 14MM
Customer Reference
Detailed Description
100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
20J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
2900 pF @ 1 MHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
81 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V100ZA15PLittelfuse Inc.2.165F3074-ND0,48000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes