Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V1000LT80AP | |
|---|---|
DigiKey Part Number | V1000LT80AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V1000LT80AP |
Description | VARISTOR 1.65KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.65 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.2 kV | |
Varistor Voltage (Min) | 1.5 kV | |
Varistor Voltage (Typ) | 1.65 kV | |
Varistor Voltage (Max) | 1.8 kV | |
Current - Surge | 4.5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,41081 € | 5.643,24 € |
| Unit Price without VAT: | 1,41081 € |
|---|---|
| Unit Price with VAT: | 1,67886 € |



