V1000LA160BPX1347
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V1000LA160BPX1347
Building Automation – Protect/Sense/Control

V1000LA160BPX1347

DigiKey Part Number
V1000LA160BPX1347-ND
Manufacturer
Manufacturer Product Number
V1000LA160BPX1347
Description
VARSTR 1.5125KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5125 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
1 kV
Maximum DC Volts
1.2 kV
Varistor Voltage (Min)
1.425 kV
Varistor Voltage (Typ)
1.5125 kV
Varistor Voltage (Max)
1.6 kV
Current - Surge
6.5 kA
Energy
360J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,03200 €20,32 €
251,86520 €46,63 €
2001,61275 €322,55 €
4001,55645 €622,58 €
6001,52825 €916,95 €
1.0001,49699 €1.496,99 €
2.6001,47390 €3.832,14 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €