


V1000LA160BPX10 | |
|---|---|
DigiKey Part Number | V1000LA160BPX10-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA160BPX10 |
Description | VARSTR 1.5125KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5125 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V1000LA160BPX10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.2 kV | |
Varistor Voltage (Min) | 1.425 kV | |
Varistor Voltage (Typ) | 1.5125 kV | |
Varistor Voltage (Max) | 1.6 kV | |
Current - Surge | 6.5 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,58880 € | 39,72 € |
| 200 | 1,36855 € | 273,71 € |
| 400 | 1,31940 € | 527,76 € |
| 600 | 1,29482 € | 776,89 € |
| 1.000 | 1,26756 € | 1.267,56 € |
| 2.600 | 1,24211 € | 3.229,49 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |








