
V07X320E | |
|---|---|
DigiKey Part Number | 18-V07X320E-ND |
Manufacturer | |
Manufacturer Product Number | V07X320E |
Description | VARISTOR 510V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 $ | 0,24 $ |
| 10 | 0,16300 $ | 1,63 $ |
| 25 | 0,14440 $ | 3,61 $ |
| 100 | 0,12400 $ | 12,40 $ |
| 250 | 0,11412 $ | 28,53 $ |
| 500 | 0,10820 $ | 54,10 $ |
| 1.500 | 0,10087 $ | 151,31 $ |
| Unit Price without VAT: | 0,24000 $ |
|---|---|
| Unit Price with VAT: | 0,28560 $ |

