


V07P95P | |
|---|---|
DigiKey Part Number | F6884-ND |
Manufacturer | |
Manufacturer Product Number | V07P95P |
Description | VARISTOR 150V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 1.75 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 520 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,11283 € | 473,89 € |
| Unit Price without VAT: | 0,11283 € |
|---|---|
| Unit Price with VAT: | 0,13427 € |

