Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07P60AUTO | |
|---|---|
DigiKey Part Number | V07P60AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07P60AUTO |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,16357 € | 686,99 € |
| Unit Price without VAT: | 0,16357 € |
|---|---|
| Unit Price with VAT: | 0,19465 € |



