Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V07P460PL1T5 | |
|---|---|
DigiKey Part Number | V07P460PL1T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07P460PL1T5 |
Description | VARISTOR 750V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 48J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 45 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E460P | Littelfuse Inc. | 0 | V07E460P-ND | 0,21663 € | Parametric Equivalent |
| V07E460PL1T | Littelfuse Inc. | 0 | V07E460PL1T-ND | 0,23180 € | Parametric Equivalent |
| V07E460PL3A | Littelfuse Inc. | 0 | F9873TB-ND | 0,23180 € | Parametric Equivalent |
| V07P460P | Littelfuse Inc. | 0 | F9877-ND | 0,32574 € | Parametric Equivalent |
| V07P460PL1B5 | Littelfuse Inc. | 0 | V07P460PL1B5-ND | 0,38630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,41479 € | 4.147,90 € |
| Unit Price without VAT: | 0,41479 € |
|---|---|
| Unit Price with VAT: | 0,49360 € |




