68 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07P42AUTO

DigiKey Part Number
F6432-ND
Manufacturer
Manufacturer Product Number
V07P42AUTO
Description
VARISTOR 68V 800A DISC 7MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
800 A
Manufacturer
Littelfuse Inc.
Energy
11J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
1000 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
42 V
Grade
Automotive
Maximum DC Volts
50 V
Qualification
AEC-Q200
Varistor Voltage (Min)
61.2 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
68 V
Package / Case
Disc 7mm
Varistor Voltage (Max)
74.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.558
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24500 €2,45 €
250,21840 €5,46 €
1000,18920 €18,92 €
2500,17536 €43,84 €
5000,16704 €83,52 €
1.4000,15731 €220,23 €
2.8000,15218 €426,10 €
5.6000,14795 €828,52 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €