Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07P420PL2T5X2855 | |
|---|---|
DigiKey Part Number | V07P420PL2T5X2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07P420PL2T5X2855 |
Description | VARISTOR 680V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E420P | Littelfuse Inc. | 0 | F10936-ND | 0,17997 € | Parametric Equivalent |
| V07E420PL1T5 | Littelfuse Inc. | 0 | V07E420PL1T5-ND | 0,18834 € | Parametric Equivalent |
| V07E420PL2T | Littelfuse Inc. | 0 | V07E420PL2T-ND | 0,18834 € | Parametric Equivalent |
| V07P420P | Littelfuse Inc. | 8.790 | V07P420P-ND | 0,59000 € | Parametric Equivalent |
| V07P420PL1T | Littelfuse Inc. | 0 | V07P420PL1T-ND | 0,32315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35483 € | 3.548,30 € |
| Unit Price without VAT: | 0,35483 € |
|---|---|
| Unit Price with VAT: | 0,42225 € |




