Parametric Equivalent

V07P275PL1A | |
|---|---|
DigiKey Part Number | 18-V07P275PL1ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V07P275PL1A |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 28J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07P275PL1T5 | Littelfuse Inc. | 0 | F9876TR-ND | 0,28651 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28651 € | 2.865,10 € |
| Unit Price without VAT: | 0,28651 € |
|---|---|
| Unit Price with VAT: | 0,34095 € |

