


V07P25AUTO | |
|---|---|
DigiKey Part Number | F6422-ND |
Manufacturer | |
Manufacturer Product Number | V07P25AUTO |
Description | VARISTOR 39V 800A DISC 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 800 A |
Manufacturer Littelfuse Inc. | Energy 5.5J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1500 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 28 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 39 V | Package / Case Disc 7mm |
Varistor Voltage (Max) 42.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 0,17997 € | 1.511,75 € |
| Unit Price without VAT: | 0,17997 € |
|---|---|
| Unit Price with VAT: | 0,21416 € |

