
V07P20PL2T | |
|---|---|
DigiKey Part Number | V07P20PL2T-ND |
Manufacturer | |
Manufacturer Product Number | V07P20PL2T |
Description | VARISTOR 33V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 1 kA | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1750 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15986 € | 1.598,60 € |
| Unit Price without VAT: | 0,15986 € |
|---|---|
| Unit Price with VAT: | 0,19023 € |

