


V07E320PL2T | |
|---|---|
DigiKey Part Number | 18-V07E320PL2TTR-ND - Tape & Reel (TR) 18-V07E320PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E320PL2T |
Description | VARISTOR 510V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.75 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24840 € | 6,21 € |
| 100 | 0,21530 € | 21,53 € |
| 250 | 0,19948 € | 49,87 € |
| 500 | 0,18996 € | 94,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15461 € | 154,61 € |
| 2.000 | 0,14912 € | 298,24 € |
| 3.000 | 0,14637 € | 439,11 € |
| 5.000 | 0,14332 € | 716,60 € |
| 7.000 | 0,14154 € | 990,78 € |
| 10.000 | 0,14071 € | 1.407,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

