
V07E30PL1T | |
|---|---|
DigiKey Part Number | 18-V07E30PL1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E30PL1T |
Description | VARISTOR 47V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1350 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 38 V | Features Thermally Protected |
Varistor Voltage (Min) 42.3 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 47 V | Package / Case Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17722 € | 1.772,20 € |
| Unit Price without VAT: | 0,17722 € |
|---|---|
| Unit Price with VAT: | 0,21089 € |

