


V07E230PL2T | |
|---|---|
DigiKey Part Number | 18-V07E230PL2TTR-ND - Tape & Reel (TR) 18-V07E230PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E230PL2T |
Description | VARISTOR 360V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.75 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18770 € | 18,77 € |
| 250 | 0,17372 € | 43,43 € |
| 500 | 0,16526 € | 82,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13439 € | 134,39 € |
| 2.000 | 0,12951 € | 259,02 € |
| 3.000 | 0,12707 € | 381,21 € |
| 5.000 | 0,12437 € | 621,85 € |
| 7.000 | 0,12278 € | 859,46 € |
| 10.000 | 0,12164 € | 1.216,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

