22 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07E14AUTO

DigiKey Part Number
F6387-ND
Manufacturer
Manufacturer Product Number
V07E14AUTO
Description
VARISTOR 22V 800A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
800 A
Manufacturer
Littelfuse Inc.
Energy
2.2J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
160 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
19.8 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
22 V
Package / Case
Disc 7mm
Varistor Voltage (Max)
24.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.460
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18280 €4,57 €
1000,15800 €15,80 €
2500,14616 €36,54 €
5000,13902 €69,51 €
1.5000,13021 €195,31 €
3.0000,12589 €377,67 €
6.0000,12234 €734,04 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €