Parametric Equivalent
Parametric Equivalent

V07E140PL2T | |
|---|---|
DigiKey Part Number | V07E140PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E140PL2T |
Description | VARISTOR 220V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.75 kA | |
Energy | 13.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12317 € | 1.231,70 € |
| Unit Price without VAT: | 0,12317 € |
|---|---|
| Unit Price with VAT: | 0,14657 € |




