Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V05P50AUTOL2T | |
|---|---|
DigiKey Part Number | V05P50AUTOL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V05P50AUTOL2T |
Description | VARISTOR 82V 400A DISC 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Current - Surge 400 A |
Manufacturer Littelfuse Inc. | Energy 2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 350 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 65 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 82 V | Package / Case Disc 5mm |
Varistor Voltage (Max) 90.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V05E50AUTO | Littelfuse Inc. | 0 | V05E50AUTO-ND | 0,14816 € | Parametric Equivalent |
| V05E50AUTOL2T | Littelfuse Inc. | 0 | V05E50AUTOL2T-ND | 0,15601 € | Parametric Equivalent |
| V05P50AUTO | Littelfuse Inc. | 0 | V05P50AUTO-ND | 0,16465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17277 € | 1.727,70 € |
| Unit Price without VAT: | 0,17277 € |
|---|---|
| Unit Price with VAT: | 0,20560 € |



