
V05P30PL2A | |
|---|---|
DigiKey Part Number | 18-V05P30PL2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V05P30PL2A |
Description | VARISTOR 47V 500A DISC 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 3.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19162 € | 1.916,20 € |
| Unit Price without VAT: | 0,19162 € |
|---|---|
| Unit Price with VAT: | 0,22803 € |

