Parametric Equivalent
Parametric Equivalent

V05E50PL1A5 | |
|---|---|
DigiKey Part Number | V05E50PL1A5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V05E50PL1A5 |
Description | VARISTOR 82V 800A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 800 A |
Series | Energy 5J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V05E50P | Littelfuse Inc. | 2.791 | F6869-ND | 0,25000 € | Parametric Equivalent |
| V05E50PL2T | Littelfuse Inc. | 0 | 18-V05E50PL2TTR-ND | 0,14895 € | Parametric Equivalent |
| V05E50PL3T | Littelfuse Inc. | 0 | 18-V05E50PL3TTR-ND | 0,14895 € | Parametric Equivalent |
| V05P50P | Littelfuse Inc. | 0 | F6873-ND | 0,14044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13246 € | 1.324,60 € |
| Unit Price without VAT: | 0,13246 € |
|---|---|
| Unit Price with VAT: | 0,15763 € |



