


V05E40PL2T5 | |
|---|---|
DigiKey Part Number | 18-V05E40PL2T5TR-ND - Tape & Reel (TR) 18-V05E40PL2T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V05E40PL2T5 |
Description | VARISTOR 68V 500A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21600 € | 5,40 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,17272 € | 43,18 € |
| 500 | 0,16428 € | 82,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13360 € | 133,60 € |
| 2.000 | 0,12875 € | 257,50 € |
| 3.000 | 0,12632 € | 378,96 € |
| 5.000 | 0,12363 € | 618,15 € |
| 7.000 | 0,12205 € | 854,35 € |
| 10.000 | 0,12090 € | 1.209,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

