V05E30AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.036
Unit Price: 0,29000 €
Datasheet
47 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V05E30AUTO

DigiKey Part Number
F6401-ND
Manufacturer
Manufacturer Product Number
V05E30AUTO
Description
VARISTOR 47V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
400 A
Manufacturer
Littelfuse Inc.
Energy
3.1J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
650 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
30 V
Grade
Automotive
Maximum DC Volts
34 V
Qualification
AEC-Q200
Varistor Voltage (Min)
42.3 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
47 V
Package / Case
Disc 5mm
Varistor Voltage (Max)
51.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V05P30AUTOLittelfuse Inc.8.036F6426-ND0,29000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.0000,12879 €1.159,11 €
Unit Price without VAT:0,12879 €
Unit Price with VAT:0,15326 €