Parametric Equivalent

V05E23AUTO | |
|---|---|
DigiKey Part Number | V05E23AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V05E23AUTO |
Description | VARISTOR 36V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Current - Surge 400 A |
Manufacturer Littelfuse Inc. | Energy 2.2J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 720 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 23 V | Grade Automotive |
Maximum DC Volts 28 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 32.4 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 36 V | Package / Case Disc 5mm |
Varistor Voltage (Max) 39.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V05P23AUTO | Littelfuse Inc. | 0 | V05P23AUTO-ND | 0,14240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,12879 € | 579,55 € |
| Unit Price without VAT: | 0,12879 € |
|---|---|
| Unit Price with VAT: | 0,15326 € |


