
V05E20PL2T | |
|---|---|
DigiKey Part Number | 18-V05E20PL2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V05E20PL2T |
Description | VARISTOR 33V 500A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 26 V | Features Thermally Protected |
Varistor Voltage (Min) 29.7 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 33 V | Package / Case Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14136 € | 1.413,60 € |
| Unit Price without VAT: | 0,14136 € |
|---|---|
| Unit Price with VAT: | 0,16822 € |

