Image for USW2883 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USW2883

DigiKey Part Number
USW2883-ND
Manufacturer
Manufacturer Product Number
USW2883
Description
SENSOR RTD 500OHM 0.12% PROBE
Customer Reference
Detailed Description
500 Ohms RTD ±0.12% 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±0.12%
Manufacturer
Littelfuse Inc.
Termination
Wire Leads
Series
Accuracy
±0.3°C
Packaging
Bag
Temperature Coefficient
3850ppm/°C
Part Status
Discontinued at DigiKey
Mounting Type
Free Hanging
Resistance @ 0°C
500 Ohms
Package / Case
Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable