



USP8528 | |
|---|---|
DigiKey Part Number | USP8528-ND |
Manufacturer | |
Manufacturer Product Number | USP8528 |
Description | THERM NTC 10KOHM 3892K PROBE |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 125°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |

