NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Probe
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USP12397

DigiKey Part Number
615-1093-ND
Manufacturer
Manufacturer Product Number
USP12397
Description
THERM NTC 10KOHM 3435K PROBE
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Littelfuse Inc.
B25/85
3435K
Series
Operating Temperature
-30°C ~ 90°C
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Obsolete
Package / Case
Probe
Resistance in Ohms @ 25°C
10k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.